HellermannTyton 151-28529

Self Adhesive Cable Tie Mount, 37.7X37.7 Mm, 10MM Max. Cable Tie Width, White
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-28529.

Newark

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.61%

Supply Chain

Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HellermannTyton 151-28529 provided by its distributors.

SELF ADHESIVE CABLE TIE MOUNT,37.7X37.7 MM,10MM MAX. CABLE TIE WIDTH, WHITE
Base, Cable Tie Mount, 38X38X6.4Mm,pk100; |Hellermanntyton 151-28529
HellermannTyton 151-28529 Rubber Adhesive Cable Tie Mount, 1.49 x 1.49", Use With T18-T150 Cable Tie, PA66, White
HellermannTyton 151-28529 MB5A-PA66-NA-C1 MB Mounting Base
BASE, CABLE TIE MOUNT, 38X38X6.4MM,PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: 4.7mm; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 37.7mm; Width: 7.8mm; Height: 6.9mm; Product Range: -; Acce
ADHESIVE SOCKET 377X377 MB5A-PA66-WH

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton