HellermannTyton 151-27202

HellermannTyton 151-27202 Cable Tie Mount, Screw, 0.23" Hole, PA66, Black, LKC-Series, 100/Pkg
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-27202.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.60%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-27202 provided by its distributors.

HellermannTyton 151-27202 Cable Tie Mount, Screw, 0.23" Hole, PA66, Black, LKC-Series, 100/Pkg
HellermannTyton Mounting Cradle, Type LKCSF1, Rivet/Screw Mount, Polyamide 6.6, Black
Mounting Cradle for Cable Tie Series T50-T250, Max Bun Dia 3', Length 1.6', PA66, Black-Note:Price is for 100 Units
Cable Ties, Clip Tie Polyamide 6/6 Black Automotive Bag
Tie Mount, Black, 13Mm, Pk100; |Hellermanntyton 151-27202
CABLE TIE HLDR DUAL SCREW BLACK
HellermannTyton LKCSF1-PA66-BK-C1 - 151-27202
TIE MOUNT, BLACK, 13MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 40mm; Width: 19mm; Height: 16mm; Product Range: -; Accessory Type: Cable Tie

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton