HellermannTyton 151-10916

Cable Tie Adhesive Mount, 1.6X1.6X0.26", For Q18-Q120 Ties, PA66, Black, 100/PKG
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10916.

Newark

Datasheet3 pages11 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+24.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone8490
Cable Accessories Bushing Nylon 6/6 Black
Keystone8470
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone8479
0.75 inch inside Diameter 1 inch Hole Size Black Nylon Insulating Bushing

Descriptions

Descriptions of HellermannTyton 151-10916 provided by its distributors.

CABLE TIE ADHESIVE MOUNT, 1.6X1.6X0.26", FOR Q18-Q120 TIES, PA66, BLACK, 100/PKG
HellermannTyton 151-10916 QM40A Cable Tie Base 40x40mm Black with Adhesive
TIE MOUNT, Q-TIE, 40X40MM, PK50.; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 4.1mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 40mm; Width: 40mm; Height: 5.5mm; Product Range: Q Series; A

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton