HellermannTyton 151-04044

Magnetic J-Hook 2 Inch dia hook, side mount, Neodymium Magnet/Steel, 90lb pull force, 25/box
$ 7.572

Price and Stock

Inventory History

3 month trend:
-8.57%

Descriptions

Descriptions of HellermannTyton 151-04044 provided by its distributors.

Magnetic J-Hook 2 Inch dia hook, side mount, Neodymium Magnet/Steel, 90lb pull force, 25/box
MAGJH90SS MAG J-HOOK STEEL SM 1-5/16 90LB SIDE MT 25/BOX
MAGNETIC J-HOOK 2 DIA HOOK SI 151-04044
MAGNETIC J-HOOK 2 DIA HOOK, SIDE
CBL SPRT J-HOOK METAL MAGNETIC
J-HOOK CLIP, MAGNET, NEODYMIUM/STEEL; Cable Clamp / Clip Type:J Hook Cable Support; Internal Diameter:50.8mm; Cable Clamp / Clip Material:Neodymium Magnet, Steel; Cable Clamp / Clip Colour:Metallic; External Length:-; Height:106.12mmRoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton