HellermannTyton 151-04018

HellermannTyton 151-04018 Cable Tie Mount, Magnetic, Grip Tie, 1.02" Dia, Blk, 100/Bg
$ 2.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-04018.

Electro Sonic

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-9.18%

Descriptions

Descriptions of HellermannTyton 151-04018 provided by its distributors.

HellermannTyton 151-04018 Cable Tie Mount, Magnetic, Grip Tie, 1.02" Dia, Blk, 100/Bg
Cable Tie Mount, Blk, Ndfeb/Pom/St; Mount Fixing Type:Magnet; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Neodymium Alloy, Pom (Polyacetal), Steel; Length:-; Width:-; Height:14.4Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton 151-04018
Hellermann Tyton 151-04018 Cable Tie Mount, Magnetic Mounting, 19.1 mm W Tie, Neodymium Alloy/Polyacetal/Steel, Black Brand: Hellermann Tyton. Part Number: 151-04018. HellermannTyton, 151-04018, Cable Tie Mount, Magnetic Mounting, 19.1 mm Maximum Tie Width, 26 mm Diameter Base, Neodymium Alloy/Polyacetal/Steel, Black. Additional Description: TYTO-151-04018 MAGNETIC CABLE TIE MOUNT, GRIP TIE, 1.02 DIA, NEODYMIUM MAGNET/POM/ST, 15LB PULL FORCE, BLK, 100/BG Tie, 1.02Dia, Neodymium Magnet/POM/ST, 15lb Pull Force, Blk, 100/bg. Catalog Description: Magnetic cable tie mounts route bundles by securing to steel surfaces without the need for a mounting hole. Simply attach the wire bundle to the mount with a cable tie and position it onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. The mounts are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts. Magnetic cable tie mounts can be paired with HellermannTyton grip ties...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton