HellermannTyton 151-03902

HellermannTyton 151-03902 Solar Locking Clamp w/Fir Tree, 10-14mm Bundle, 9x12mm Hole, 100/Pkg
$ 0.541

Price and Stock

Inventory History

3 month trend:
-0.62%

Descriptions

Descriptions of HellermannTyton 151-03902 provided by its distributors.

HellermannTyton 151-03902 Solar Locking Clamp w/Fir Tree, 10-14mm Bundle, 9x12mm Hole, 100/Pkg
THE SOLAR LOCKING CLAMP IS IDEAL
CBL CLIP C-TYPE BLACK FIR TREE
SOLAR CLAMP W/FIR TREE, NYLON 6.6; Cable Clamp / Clip Type:Solar Locking Clamp with Fir Tree; Internal Diameter:0.55"; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Black; External Length:1.19" RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton