HellermannTyton 151-02255

HellermannTyton Self-Adhesive Cable Tie Mount, 36mmlongx36 mmwide, Black
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-02255.

Burklin Elektronik

Datasheet3 pages4 years ago

TME

Inventory History

3 month trend:
+16.42%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HellermannTyton 151-02255 provided by its distributors.

HellermannTyton Self-Adhesive Cable Tie Mount, 36mmlongx36 mmwide, Black
Fixing Products for Self-Adhesive Fixing Cable Tie
CABLE TIE MOUNT FOR ADHESIVE PMB5-PA66HS-BK
HOLDER, SELF-ADHESIVE, UL94V-2, BLACK, TIE WIDTH- 4.8MM
FIXING SOCKET 36X36 PMB5 PA66H
Mount Fixing Type = Pasting / Mount Colour = Black / Mount Material = Polyamide 6.6 / Width mm = 36 / Operating Temperature Max. °C = 105 / Length mm = 36 / Operating Temperature Min. °C = -40 / Height mm = 10.7 / Tie Width Max. mm = 4.8

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton