HellermannTyton 151-01857

HellermannTyton 151-01857 Cable Tie Mount, Adhesive, PA66HIRHSUV, Black, MB-Series, 100/Pkg
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01857.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+61.45%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-01857 provided by its distributors.

HellermannTyton 151-01857 Cable Tie Mount, Adhesive, PA66HIRHSUV, Black, MB-Series, 100/Pkg
Wide Strap Adhesive Mount, 0.50" Max Tie Width, 1.49" Length/Width, PA66HIRHSUV, Black, 100/pkg
Cable Tie Mount, Adh., 1.5x1.5', T18-T150 or WideStrap Tie, PA66HIRHSUV-Note:Price is for 100 Units
Cable Tie Mount 37.7mm L x 37.7mm W x 7.7mm H Black
CABLE TIE HLDR QUAD ADHESIVE BLK
High Heat High Bond Acrylic Adhesive Base, 1.5 x 1.5", Use T18-T150 or WideStrap Tie, PA66HIRHSUV, Bk, 100 per Package
HIGH HEAT HIGH BOND ACRYLIC AD 151-01857
MB5A wide strap mount in black
CABLE TIE MOUNT, 12.7MM, PA66, BLACK; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 38.8mm; Width: 38.7mm; Height: 7.7mm; Product Ra

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton