HellermannTyton 151-01659

Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90O Short Length, 0.256" Hole Dia
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01659.

TME

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-01659 provided by its distributors.

RATCHET P CLAMP, 0.76"-1.42" BUNDLE DIA, 90O SHORT LENGTH, 0.256" HOLE DIA
Ratchet P-Clamp, 0.76 - 1.42 Inch Bundle Dia, 90 Degree Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 160/ctn
Ratchet P-Clamp, .76in.- 1.42in. Bundle
Ratchet P-Clamp, 0.76 - 1.42 Bundle Di
CBL CLAMP P-TYPE BLACK FASTENER
RCC90SM6-PA66HIRHSUVSTZN-BK 16
Ratchet P-Clamp, Pa66/St, 36Mm, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:36Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp/Clip Colour:Black; External Length:101.2Mm Rohs Compliant: Yes |Hellermanntyton 151-01659

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton