HellermannTyton 151-01634

Cable Tie, Adhesive Base, 1.49X1.49", .35" Max Tie Width, .19" Hole Dia, Black
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01634.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+10.51%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HellermannTyton 151-01634 provided by its distributors.

CABLE TIE, ADHESIVE BASE, 1.49X1.49", .35" MAX TIE WIDTH, .19" HOLE DIA, BLACK
CABLE TIE MOUNT, 8.9MM, PA66, BLACK; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 4.8mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 37.7mm; Width: 37.7mm; Height: 7.1mm; Product Range: -
Hellermann Tyton 151-01634 Cable Tie Mount Brand: Hellermann Tyton. Part Number: 151-01634. HellermannTyton, 151-01634, Cable Tie Mount, High Heat High Bond, Series: MB Series, 4-Way Tie Entry, Adhesive/Threaded Mounting, 0.35 in Maximum Tie Width, 1.49 in Base Length, 1.49 in Base Width, Polyamide 6.6, Black. Additional Description: TYTO-151-01634 HIGH HEAT HIGH BOND ACRYLIC ADHESIVE BASE, 1.49 X 1.49, USE T18-T150 TIE, PA66HIRHSUV, BLACK, 250/PKG, 151-01634. Catalog Description: MB5A4 adhesive mounts are for use with HellermannTyton T18 - T150 Series cable ties to provide stability when securing bundles. The high-heat, high-bond acrylic adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton