HellermannTyton 151-01631

Cable Tie, Adhesive Base, 1.12X1.12", .18" Max Tie Width, .18" Hole Dia, Black
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01631.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+17.00%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HellermannTyton 151-01631 provided by its distributors.

CABLE TIE, ADHESIVE BASE, 1.12X1.12", .18" MAX TIE WIDTH, .18" HOLE DIA, BLACK
CABLE TIE MOUNT, 4.6MM, PA66, BLACK; Mou; CABLE TIE MOUNT, 4.6MM, PA66, BLACK; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:4.6mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.5mm; Width:28.5mm; Height:5.6mm; Product Range:-
Hellermann Tyton 151-01631 Cable Tie Mount Brand: Hellermann Tyton. Part Number: 151-01631. HellermannTyton Cable Tie Mount, Screwable Self-Adhesive Square, Series: MB4A, Adhesive Mount, 4.6 mm Maximum Tie Width, 28.5 mm Base Length, 28.5 mm Base Width, Polyamide 6.6, Black. Additional Description: TYTO-151-01631 HIGH HEAT HIGH BOND ACRYLIC ADHESIVE BASE, 1.12 X 1.12, USE T18-T50 TIE, PA66HIRHSUV, BLACK, 1.12x1.12, PKG QTY 100. Catalog Description: MB4A4 adhesive mounts are for use with HellermannTyton T18 - T50 Series cable ties to provide stability when securing bundles. The high-heat, high-bond acrylic adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton