HellermannTyton 151-01629

Cable Tie Mount, High Heat, Adhrdivr Base, 0.75"X0.75", Use T18-T30 Tie, Black
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01629.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HellermannTyton 151-01629 provided by its distributors.

CABLE TIE MOUNT, HIGH HEAT, ADHRDIVR BASE, 0.75"X0.75", USE T18-T30 TIE, BLACK
MB-Series Cable Tie Mount, High Bond Adhesive .75 x .75", Black 100/PK
Cable Tie Mount, Adhesive, 0.75' x 0.75', Use T18-T30 Tie, PA66HIRHSUV--Note:Price is for 100 Units-Note:Price is for 100 Units
CABLE TIE MOUNT, 3.6MM, PA66, BLACK; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 19mm; Width: 19mm; Height: 4.8mm; Prod 17AC5697
Hellermann Tyton 151-01629 151-01629 offers adhesive mounts in a variety of sizes to match your cable tie size and extreme-duty application needs The mount features 3M VHB (Very High Bond) adhesive Brand: Hellermann Tyton. Part Number: 151-01629. HellermannTyton Cable Tie Mount, Screwable Self-Adhesive Square, Series: MB3A, Adhesive Mount, 3.6 mm Maximum Tie Width, 19 mm Base Length, 19 mm Base Width, Polyamide 6.6, Black. Additional Description: TYTO-151-01629 HIGH HEAT HIGH BOND ACRYLIC ADHESIVE BASE, 0.75 X 0.75, USE T18-T30 TIE, PA66HIRHSUV, BLACK, 100/PKG, 151-01629. Catalog Description: MB3A4 adhesive mounts are for use with HellermannTyton T18 - T30 Series cable ties to provide stability when securing bundles. The high-heat, high-bond acrylic adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton