HellermannTyton 151-01505

Ratchet P Clamp, 1.38"-2.01" Bundle Dia, 180O Medium Length, 0.51" Hole Dia
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01505.

TME

Datasheet6 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-01505 provided by its distributors.

RATCHET P CLAMP, 1.38"-2.01" BUNDLE DIA, 180O MEDIUM LENGTH, 0.51" HOLE DIA
Ratchet P-Clamp, 1.38 - 2.01 Inch Bundle Dia, 180 Degree Med, 0.51" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 140/ctn
P-Clamp Polyamide 6.6 Steel Stamping Black 203.45mm L
Ratchet P-Clamp, 1.38 - 2.01 Bundle Di
Ratchet P-Clamp, 1.38in.- 2.01in.
CBL CLAMP P-TYPE BLACK FASTENER
FIXING ELEMENT RATCHET P CLAMP
Ratchet P-Clamp, Pa66/st, 51Mm, Black; Cable Clamp / Clip Type:screw Mount Cable Clamp; Internal Diameter:51Mm; Cable Clamp / Clip Material:nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp / Clip Colour:black; External Length:137.5Mm Rohs Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton