HellermannTyton 151-01502

Ratchet P Clamp, 1.38"-2.01" Bundle Dia, 180O Short Length, 0.51" Hole Dia
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01502.

TME

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.47%

Supply Chain

Introduction Date2024-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-01502 provided by its distributors.

RATCHET P CLAMP, 1.38"-2.01" BUNDLE DIA, 180O SHORT LENGTH, 0.51" HOLE DIA
Ratchet P-Clamp, 1.38 - 2.01' Bundle Dia, 180 Deg Short, PA66HIRHSUV, Black-Note:Price is for 160 Units
Ratchet P-Clamp, 1.38 - 2.01 Bundle Di
Ratchet P-Clamp, 1.38in.- 2.01in.
CBL CLAMP P-TYPE BLACK FASTENER
RATCHET P-CLAMP, PA66/ST, 51MM, BLACK; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:51mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp / Clip Colour:Black; External Length:115.5mm RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton