Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-00838

HellermannTyton 151-00838 SSPC5 Cable Mount stainless steel Screw fix

$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-00838.

Burklin Elektronik

Datasheet3 pages8 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.51%

Supply Chain

Introduction Date2024-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-00838 provided by its distributors.

HellermannTyton 151-00838 SSPC5 Cable Mount stainless steel Screw fix
Stainless Steel Tie Mount, 0.21" Hole Dia, 0.39" Max Tie Width, Grade 316 SST, ML, 100 per Package
HellermannTyton 151-00838 Cable Tie Mount, Screw, 0.21" Hole, SS316, Metal, SSPC-Series, 100/Pkg
Cable Tie P-Mount 0.91 in. L 0.4 in. W 0.18 in. H 2-Way
Mounting base, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm
CABLE TIE HLDR SGL OVAL MNT SILV
Stainless Steel Tie Mount, .21in.
Cable Tie Mount, Stainless Steel, 10.2Mm; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:5.3Mm; Mount Colour:-; Mount Material:Stainless Steel; Length:23Mm; Width:10.2Mm; Height:4.5Mm |Hellermanntyton 151-00838

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton