HellermannTyton 151-00837

HellermannTyton 151-00837 SSPC4 Cable Mount Screw fixing stainless steel
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-00837.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+148%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 151-00837 provided by its distributors.

HellermannTyton 151-00837 SSPC4 Cable Mount Screw fixing stainless steel
Tie Mount, Stainless Steel, .16' Hole Dia, .39' Max Tie Width, Grade 316SST-Note:Price is for 100 Units
HellermannTyton 151-00837 Cable Tie Mount, Screw, 0.16" Hole, SS316, Metal, SSPC-Series, 100/Pkg
Cable Tie Mount 23mm L x 10.2mm W x 4.5mm H Metal
Mounting base, for screw fastening, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm, 151-00837
CABLE TIE MOUNT, STAINLESS STEEL, SCREW; Mount Fixing Type: Screw; Mounting Hole Dia: 4.2mm; Mount Colour: -; Mount Material: Stainless Steel; Length: 23mm; Width: 10.2mm; Height: 4.5mm; Product Range: -
CABLE TIE HLDR SGL OVAL MNT SILV
CABLE TIE HLDR SNGLE SCREW SIL
Stainless Steel Tie Mount, .16in.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton