HellermannTyton 118-05050

Outside Serrated Cable Tie, 8" Long, 50lb Tensile Strength, PA66HS, Black, 100 per Package
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 118-05050.

Farnell

Datasheet2 pages11 years ago

Newark

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+33.55%

Supply Chain

Introduction Date2024-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 118-05050 provided by its distributors.

Outside Serrated Cable Tie, 8" Long, 50lb Tensile Strength, PA66HS, Black, 100 per Package
Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.6 to 50 mm, black, -40 to 105 °C, 118-05050
CABLE TIE, 200MM, NYLON 6.6, 50LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 200mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 50mm; Cable Tie Type: Standard; Product Ra

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118-05050.