HellermannTyton 116-01818

HellermannTyton 116-01818 Cable Tie, Standard, 3.94"L, 18lb, PA66, Gray, 100/Pkg, T-Series
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 116-01818.

TME

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.67%

Supply Chain

Introduction Date2024-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 116-01818 provided by its distributors.

HellermannTyton 116-01818 Cable Tie, Standard, 3.94"L, 18lb, PA66, Gray, 100/Pkg, T-Series
Cable Tie, 4' Long, UL Rated, 18lb Tensile Strength, PA66, Gray, T-Series-Note:Price is for 100 Units
Cable Tie 1.5mm to 22mm Bundle Dia 101.6mm L x 2.45mm W
CABLE TIE KIT, GREY NYLON, 100MM X 2.5 MM, VB20
Cable Tie, 4 Long, UL Rated, 18lb Tensi
Standard Cable Tie, 4in. Long, UL
CBL TIE LOCKING GRAY 18LB 3.94"
Cable Ties 4 inch over all length

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton