HellermannTyton 116-01815

HellermannTyton 116-01815 Cable Tie, Standard, 3.94"L, 18lb, PA66, Green, 100/Pkg, T-Series
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 116-01815.

Burklin Elektronik

Datasheet4 pages4 years ago
Datasheet11 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 116-01815 provided by its distributors.

HellermannTyton 116-01815 Cable Tie, Standard, 3.94"L, 18lb, PA66, Green, 100/Pkg, T-Series
Cable Tie, 4'L, UL Rated, 18lb Tensile Strength, PA66, Green, T-Series-Note:Price is for 100 Units
Cable Tie, 100Mm Lg, Nylon 6.6, 80N; |Hellermanntyton 116-01815
Cable Tie, 4 Long, UL Rated, 18lb Tensi
CABLE TIE, GREEN NYLON, 100MM X 2.5 MM, T18R
Standard Cable Tie, 4in. Long, UL
CBL TIE LOCKING GREEN 18LB 3.94"
HellermannTyton T18R-PA66-GN-C1 - 116-01815
Cable Ties Polyamide 6.6 standard T18R

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton