HellermannTyton 116-01812

HellermannTyton 116-01812 Cable Tie, Standard, 3.94"L, 18lb, PA66, Red, 100/Pkg, T-Series
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 116-01812.

Burklin Elektronik

Datasheet4 pages4 years ago
Datasheet11 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.49%

Supply Chain

Introduction Date2024-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 116-01812 provided by its distributors.

HellermannTyton 116-01812 Cable Tie, Standard, 3.94"L, 18lb, PA66, Red, 100/Pkg, T-Series
Cable Tie, 100Mm Lg, Nylon 6.6, 80N; |Hellermanntyton 116-01812
Cable Tie, 4' Long, UL Rated, 18lb Tensile Strength, PA66, Red, T-Series-Note:Price is for 100 Units
HellermannTyton Red Nylon Cable Tie, 100mm x 2.5 mm, VB20
Cable Tie, 4 Long, UL Rated, 18lb Tensi
HellermannTyton T18R-PA66-RD-C1 - 116-01812
Standard Cable Tie, 4in. Long, UL
CBL TIE LOCKING RED 18LB 3.94"
Cable Ties Polyamide 6.6 standard T18R

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton