HellermannTyton 115-00005

Cable tie, releasable, PA, (L x W) 196 x 4.7 mm, bundle-Ø 2 to 50 mm, green, -40 to 85 °C, 115-00005
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 115-00005.

Burklin Elektronik

Datasheet3 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 115-00005 provided by its distributors.

Cable tie, releasable, PA, (L x W) 196 x 4.7 mm, bundle-Ø 2 to 50 mm, green, -40 to 85 °C, 115-00005
Cable Ties, Releasable Polyamide 6/6 Green 50mm 245N
CABLE TIE, GREEN NYLON, 195MM X 4.7 MM, LR55
HellermannTyton LR55R-PA66-GN-Q1 - 115-00005
Cable Tie Material = Polyamide / Cable Tie Colour = Green / Halogen Free = Yes / Length mm = 195 / Width mm = 4.7 / Thickness mm = 1.2 / Tensile Strength N = 245 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton