HellermannTyton 115-00002

Cable tie, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 50 to 2 mm, black, -40 to 150 °C, 115-00002
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 115-00002.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 115-00002 provided by its distributors.

Cable tie, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 50 to 2 mm, black, -40 to 150 °C, 115-00002
Cable Ties, Releasable Polyamide 6/6 Black 50mm 245N
Cable Tie, Rel, 196X4.8Mm, Pk25; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Colour:Black; Cable Tie Length:195Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:50Mm; Minimum Loop Tensile Rohs Compliant: Yes |Hellermanntyton 115-00002
CABLE TIE, BLACK NYLON, 195MM X 4.7 MM, LR55
RELEASABLE CABLE TIE LR55R-PA66HS-BK
HellermannTyton LR55R-HS-BK-Q1 - 115-00002

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton