HellermannTyton 111-05000

Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 85 °C, 111-05000
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-05000.

Newark

Datasheet16 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-70.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HellermannTyton 111-05000 provided by its distributors.

Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 85 °C, 111-05000
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 225N Bag
Cable Tie, 200Mm, Pa6.6, Pk100; |Hellermanntyton 111-05000
CABLE TIE, 200mm, PA6.6, Pack 100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Colour:Black; Length:200mm;
HellermannTyton T50R-PA66-BK-C1 - 111-05000
CABLE TIE, 200MM, PA6.6, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 200mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 50mm; Minimum Loop Tensile Strength: 50lb; Cab

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton