Descriptions of HellermannTyton 111-00830 provided by its distributors.
Cable tie, PA, (L x W) 203.2 x 4.6 mm, bundle-Ø 1.5 to 50 mm, blue, -40 to 85 °C, 111-00830
HellermannTyton 111-00830 Cable Tie, Metal Content, 8"L, 50lb, PA66, Blue, 100/Pkg, MCT-Series
Metal Content Tie, 8" Long, 50lb Tensile Strength, PA66MP, Blue, 100 per Package
CABLE TIE, NYL/METAL, 200MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Blue; Cable Tie Length: 200mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 50mm; Minimum Loop Tensile Strength: 50lb;
Hellermann Tyton 111-00830 Metal Content Tie Brand: Hellermann Tyton. Part Number: 111-00830. HellermannTyton Metal Content Tie, Type MCT50R, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.06 to 2 in Bundle Dia, Plastic Pawl, 50 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Blue. Additional Description: TYTO-111-00830 METAL CONTENT TIE, 8 LONG, 50LB TENSILE STRENGTH, PA66MP, BLUE, 100/PKG 111-00830 111-00830 8 LONG 100/BAG. Catalog Description: HellermannTyton's Metal Content Tie is specifically designed for the food, beverage and pharmaceutical processing industries to meet the safety standards set by the Hazardous Analysis of Critical Control Point (HACCP). The tie has metal content dispersed throughout the head and strap allowing any part of the tie to be identified by metal detectors or X-ray inspections, reducing the risk of contamination...