HellermannTyton 111-00829

Metal Content Tie, 6" Long, 30Lb Tensile Strength, PA66Mp, Blue, 100/Package
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00829.

Farnell

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HellermannTyton 111-00829 provided by its distributors.

Metal Content Tie, 6" Long, 30Lb Tensile Strength, PA66Mp, Blue, 100/Package
HellermannTyton Blue Nylon Non-Releasable Cable Tie, 150mm x 3.5 mm, MCT30R
CABLE TIE, 150MM, NYLON 6.6, 30LB, BLUE; Cable Tie Material: Nylon 6.6 (Polyamide 6.6) / Metal Particles; Cable Tie Length: 150mm; Cable Tie Width: 3.5mm; Cable Bundle Diameter Max: 35mm; Product Range: -; Tensile Strength Pounds: 30lb
Hellermann Tyton 111-00829 Metal Content Tie. HellermannTyton Metal Content Tie, Type MCT30R, 5.9 in Length, 0.14 in Width, 0.05 in Thickness, 0.06 to 1.4 in Bundle Dia, Plastic Pawl, 30 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Blue. Additional Description: TYTO-111-00829 METAL CONTENT TIE, 6 LONG, 30LB 111-00829 100/PKG 111-00829 6 LONG 100 PC'S PER BAG. Catalog Description: HellermannTyton's Metal Content Tie is specifically designed for the food, beverage and pharmaceutical processing industries to meet the safety standards set by the Hazardous Analysis of Critical Control Point (HACCP). The tie has metal content dispersed throughout the head and strap allowing any part of the tie to be identified by metal detectors or X-ray inspections, reducing the risk of contamination. Metal Content Tie, 6 Long, 30lb Tensile Strength, PA66MP, Blue, 100/pkg..

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111-00829.