HellermannTyton 111-00732

High-Temp Cable Tie, 7.9" Long, 50lb Tensile Strength, ETFE, Blue, 100 per Package
$ 1.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00732.

Farnell

Datasheet16 pages10 years ago
Datasheet16 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-9.65%

Supply Chain

Country of OriginGermany
Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HellermannTyton 111-00732 provided by its distributors.

High-Temp Cable Tie, 7.9" Long, 50lb Tensile Strength, ETFE, Blue, 100 per Package
Cable Ties, Cable Tie Ethylene Tetrafluoroethylene Blue 50mm 222N Bag
HellermannTyton 111-00732 Cable Tie, High-Temperature, 7.9"L, 50lb, ETFE, Blue, 100/Pkg, T-Series
Cable Tie 8 in. L x 0.19 in. W 50 lb. ETFE Blue
Cable tie for higher Chemical Resistance
CABLE TIE, 201MM, ETFE, 50LB, BLUE; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Length: 201mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 50mm; Cable Tie Type: Standard; Product Range: -
CABLE TIE, ETFE, 200X4.6MM, PK100;
CBL TIE LOCKING BLUE 50LBS 7.87"
HellermannTyton T50R-TZ-BU-C1 - 111-00732
CABLE TIES,ETFE MATERIAL,BLUE,8 INCHLENGTH
Electrical Connector Cylindrical

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111-00732.