HellermannTyton 111-00718

High-Temp Cable Tie, 15" Long, 50lb Tensile Strength, ETFE, Blue, 100 per Package
$ 3.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00718.

Electro Sonic

Datasheet4 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 111-00718 provided by its distributors.

High-Temp Cable Tie, 15" Long, 50lb Tensile Strength, ETFE, Blue, 100 per Package
Blue ETFE Standard Cable Tie-High Temperature Cable Tie,382mm x 4.7 mm,111
Cable Tie, Etfe, 382Mm, Blue; Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene); Cable Tie Length:382Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:105Mm; Cable Tie Type:Standard; Product Range:T Series Rohs Compliant: Yes |Hellermanntyton 111-00718

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton