HellermannTyton 111-00659

High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, ETFE, Blue, 100 per Package
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00659.

Farnell

Datasheet16 pages10 years ago
Datasheet16 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-53.69%

Supply Chain

Country of OriginGermany
Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HellermannTyton 111-00659 provided by its distributors.

High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, ETFE, Blue, 100 per Package
HellermannTyton Blue ETFE High Chemical Resistance Cable Tie, 100mm x 2.5 mm, T18R
CABLE TIE, 100MM, ETFE, 18LB, BLUE; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Length: 100mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Cable Tie Type: Standard; Product Range: -
Hellermann Tyton 111-00659 Cable Tie Brand: Hellermann Tyton. Part Number: 111-00659. HellermannTyton Cable Tie, Type T18R High Temperature Standard, Series: T Series, 4 in Length, 0.1 in Width, 0.05 in Thickness, 0.2 to 0.86 in Bundle Dia, Plastic Pawl, 18 lb Tensile, -112 to 338 deg F, ETFE, Blue. Additional Description: TYTO-111-00659 HIGH-TEMP CABLE TIE, 4 LONG, UL RATED, 18LB TENSILE STRENGTH, ETFE, BLUE, 100/PKG 111-00659. Catalog Description: ETFE ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. They are also rated for low outgassing applications. HellermannTyton's ETFE ties come in a standard color of blue for easy identification. T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111-00659.