HellermannTyton 111-00294

HellermannTyton 111-00294 Cable Tie, Polyester Coat SS316 Steel, 8"L, 229lb, Black, 50/Pkg,
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00294.

Newark

Datasheet4 pages15 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-70.80%

Supply Chain

Introduction Date2024-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of HellermannTyton 111-00294 provided by its distributors.

HellermannTyton 111-00294 Cable Tie, Polyester Coat SS316 Steel, 8"L, 229lb, Black, 50/Pkg,
Polyester Coated Stainless Steel Tie, 8" Long, 229lb Tensile Strength, SS316, Metal, 50 per Package
Cable Tie, Steel, 201X7.9Mm, Pk50; |Hellermanntyton 111-00294
Cable tie, Polyester, Stainless steel, (L x W) 201 x 7.9 mm, bundle-Ø 17 to 50 mm, black, -80 to 538 °C
CABLE TIE, STEEL, 201X7.9MM, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 201mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 50mm; Minimum Loop Tensile Strength: 1020N; Cable Tie

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton