HellermannTyton 111-00289

Cable Ties Polyester Coated Stainless Steel Tie, 8 Long, 121lb Tensile Strength, SS316, Metal
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-00289.

Sager Electronics

Datasheet9 pages11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-58.14%

Supply Chain

Introduction Date2024-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of HellermannTyton 111-00289 provided by its distributors.

Cable Ties Polyester Coated Stainless Steel Tie, 8 Long, 121lb Tensile Strength, SS316, Metal
HellermannTyton 111-00289 Cable Tie, Stainless Steel, 7.9"L, 121lb, Black, 100/Pkg, MBT-FC-Series
Cable Tie, Polyr Coat Stainless Steel, 8'L, 121lb Tensile Strength, SS316-Note:Price is for 100 Units
Cable Ties, Ball Lock Stainless Steel 50mm 540N Automotive Bag
CBL TIE LOCKING BLK 121LB 7.90"
HellermannTyton MBT8SFCC1 - 111-00289
CABLE TIE, STEEL, 201X4.6MM, PK100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 201mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 50mm; Minimum Loop Tensile Strength: 540N; Cable Tie

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton