Harwin S2761-46R

Test Terminal for Standard Test Probes, Micro Test Lead Clips and Hooks Brass T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S2761-46R.

IHS

Datasheet1 page11 years ago

HQonline

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.60%

CAD Models

Download Harwin S2761-46R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin S2761-46R provided by its distributors.

Test Terminal for Standard Test Probes, Micro Test Lead Clips and Hooks Brass T/R
Shielded Clip, Test Point Series, Cu Alloy, SMT Mount, 1.60mm × 0.80mm × 1.15mm
Smt Test Point, Vertical, 3.5A Rohs Compliant: Yes
Conn Terminal Post 1 POS Solder ST SMD 1 Port T/R
SMT TEST POINT, VERTICAL, 3.5A; Product Range:-; Connector Colour:-; Connector Mounting:Surface Mount; Mounting Hole Dia:-; Contact Material:Brass; Contact Plating:Tin over Nickel Plated Contacts

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2761-46R.
  • S2761-46R...