Harwin R6714-00

14.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6714-00
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6714-00.

Farnell

Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago
Datasheet24 pages26 years ago
Datasheet1 page27 years ago

Mouser

CAD Models

Download Harwin R6714-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HarwinR6712-00
12.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6712-00
HarwinR6710-00
Reverse Self-Locking Plastic Spacer, 9.6mm board spacing
5.00Mm M4 Metric Clearance Circular Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R40-6710594

Descriptions

Descriptions of Harwin R6714-00 provided by its distributors.

14.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6714-00
Reverse Self-Locking Plastic Spacer, 14.0mm board spacing
Spacers 14 LG REVERSE LOCK SPACER
SPACER, REVERSE LOCK, PK25; Overall Length:14mm; Spacer Material:Nylon; SVHC:No SVHC (19-Dec-2011); Box Quantity:25; External Diameter:7.9mm; External Length / Height:14mm; Fastener Material:Nylon 6.6; Fixing Hole Diameter:5.5mm; Material:Nylon 6.6; Standard:UL94V-2

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR