Harwin R6397-02

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 25.40mm (1") body length, Nickel finish"
$ 0.466
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6397-02.

element14 APAC

Datasheet1 page21 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+34.26%

Supply Chain

Country of OriginUK

Related Parts

HarwinR6396-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 22.23mm (0.875") body length, Nickel finish"
HarwinR6395-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 19.05mm (0.75") body length, Nickel finish"
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 18mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R6397-02 provided by its distributors.

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 25.40mm (1") body length, Nickel finish"
SPACER, F-F, 25.4MM, PK25; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 25.4mm; Product Range: -; Overall Length: 25.4mm; External Width: 5mm; SVHC: Lead (
Spacer, M3, 25.4Mm, Brass; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:5Mm |Harwin R6397-02

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R6397-02.
  • R6397-02...