Harwin R30-6011202

Circular Spacer M3 Threaded 4.76mm Outer Diameter 12mm Length Brass Nickel Plated
$ 0.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6011202.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

Farnell

Mouser

Inventory History

3 month trend:
-2.70%

Related Parts

Circular Spacer M3 Threaded 4.76mm Outer Diameter 10mm Length Brass Nickel Plated
Circular Spacer M3 Threaded 4.76mm Outer Diameter 9mm Length Brass Nickel Plated
Circular Spacer M3 Threaded 4.76mm Outer Diameter 15mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-6011202 provided by its distributors.

Circular Spacer M3 Threaded 4.76mm Outer Diameter 12mm Length Brass Nickel Plated
Spacer Round 3.3mm-ID 4.76mm-OD 12mm-LG Brass Nickel
12.00mm M3 Metric Clearance Circular Brass Spacer
Spacer, Round, Brass, 12Mm; |Harwin R30-6011202
Metric Spacers M3 x 12mm CLEARANCE BRASS 4.75mm O/D
SPACER, BRASS, 12MM, M3; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:4.76mm; Inner Diameter:3.3mm; Overall Length:12mm; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6011202...