Harwin R30-5001002

Spacer, Round, M3, Brass, 10Mm; |Harwin R30-5001002
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-5001002.

IHS

Datasheet1 page6 years ago

TME

Electro Sonic

Master Electronics

X-ON

Inventory History

3 month trend:
-1.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 10mm Length Brass Nickel Plated
Standoff, Round Female, Brass, M3, 8Mm; |Harwin R30-5000802.
Spacer, Round, M3, Brass, 7Mm; |Harwin R30-5000702

Descriptions

Descriptions of Harwin R30-5001002 provided by its distributors.

Spacer, Round, M3, Brass, 10Mm; |Harwin R30-5001002
Metric Spacers M3 x 10mm CIRCULAR BRASS 4.75mm O/D
10.00mm M3 Metric Threaded Circular Brass Spacer/
Standoff Round F/F M3 X 0.5-THD Brass Nickel
ROUND STANDOFF M3X0.5 BRASS 10MM
M3 X 10MM CIRC SPACER 4.76 DIA

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR