Harwin R25-1001102

M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 11mm body length, Nickel finish
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R25-1001102.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

TME

X-ON

Inventory History

3 month trend:
+52.81%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

9.00Mm M2.5 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R25-1000902
HARWIN Hexagonal thread bracket, 10mmlong, M2.5 x 0.45Thread, internal thread/internal thread
HARWIN Hexagonal thread bracket, 12mmlong, M2.5 x 0.45Thread, internal thread/internal thread

Descriptions

Descriptions of Harwin R25-1001102 provided by its distributors.

M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 11mm body length, Nickel finish
Standoff, Hex F-F, Brass, M2.5, 11Mm; |Harwin R25-1001102
11.00mm M2.5 Metric Threaded Hex Brass Spacer/Pil
Metric Spacers M2.5 x 11mm HEX BRASS 5mm A/F
M2.5 Threaded Hexagonal Brass Spacer, 5m
HEX STNDFF M2.5X0.45 BRASS 11MM
M2.5 X 11MM HEX SPACER 5MM A/F
STANDOFF, HEX FEMALE-FEMALE, 11MM; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Female-Female; Body Length:-; Product Range:R25 Series; Overall Length:11mm; External Width:5mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R25-1001102.
  • R25-1001102...