What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M80-2060005

Connector Accessory, 0.043in Max Cable Dia, Contact, Beryllium Copper
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-2060005.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
-29.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin M80-2060005 provided by its distributors.

Connector Accessory, 0.043in Max Cable Dia, Contact, Beryllium Copper
Datamate L-Tek, J-Tek Female Crimp Contact, Large Bore (22AWG), gold clip + gold shell
Contact Socket Crimp Straight Cable Mount
CONTACT, SOCKET, CRIMP, 22AWG; Product Range:Datamate J-Tek M80 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:- RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR