Harwin M40-3100345R

Board-To-Board Connector, Dual In Line, ; |Harwin M40-3100345R
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3100345R.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-24.29%

CAD Models

Download Harwin M40-3100345R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Samtec 1.27mmpitch6pDouble row female Board to Board, CLPseries, right angle, surface
TE Connectivity2178711-6
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 6POS 0.1 TIN SMD
Conn IDC Connector RCP 6 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
TE Connectivity7-2178711-6
Push-Pull,Receptacle 2.54mm 2 6pin 1.3A 3μm tin Black SMD mount 9.7mm(Length)*6.9mm(height)
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 6 Contacts, Surface Mount, CLM Series

Descriptions

Descriptions of Harwin M40-3100345R provided by its distributors.

Board-To-Board Connector, Dual In Line,; |Harwin M40-3100345R
Push-Pull Receptacle, Female Socket, 2 Pos, 6 Pin, Black, SMD, Pitch 1mm
BOARD TO BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2ROW
CONN HDR FMAL 6POS 1MM DL AU SMD
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
1.00mm Pitch DIL Vertical SMT Socket Ass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-3100345R.