What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin H3153-01

Pcb Socket, 1Pos, Beryllium Copper Rohs Compliant: Yes |Harwin H3153-01
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H3153-01.

IHS

Datasheet1 page5 years ago

Electro Sonic

Farnell

element14 APAC

X-ON

Inventory History

3 month trend:
+17.64%

CAD Models

Download Harwin H3153-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0552 Series Single Post No Tail Solder Mount Female Receptacle
Keystone1433
MICRO JACK, SOLDER MOUNT, LENGTH .161, PIN SIZE .015-.025, TIN PLATE
TE Connectivity5645522-1
Ic&component Sockets Mss Ser 4 W/Seal Sn-Sn Strip |Te Connectivity Amp 5645522-1

Descriptions

Descriptions of Harwin H3153-01 provided by its distributors.

Pcb Socket, 1Pos, Beryllium Copper Rohs Compliant: Yes |Harwin H3153-01
IC & Component Socket, 1 Contacts, PCB Socket, H3153, Beryllium Copper
PCB socket terminal for 0.5mm pin
Contact SKT Solder ST Thru-Hole Bulk/Loose Automotive
CONN PIN RCPT .018-.020 SOLDER / Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder
Female Vertical Throughboard 0.50mm Contact
SOCKET, SINGLE, STANDARD; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:H3153 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:Lead (15-Jan-2019); Connector Mounting Orientation:PC Board; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Lead Spacing:2.54mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3153-01..
  • H3153-01...