What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 21021511405

Circular M8 Plug, A Coded, 4 Position, Idc Terminal, 4A, 32V, Harax Series
$ 10.091
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21021511405.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P(946)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

Descriptions

Descriptions of HARTING Elektronik 21021511405 provided by its distributors.

CIRCULAR M8 PLUG, A CODED, 4 POSITION, IDC TERMINAL, 4A, 32V, HARAX SERIES
Circular connectors M8 S Cable connector Straight Male HARAXreg connection technology Polyamide Contacts 4 Copper alloy Gold plated
CONNECTOR, MALE, M8, 4 POLE; Product Range: HARAX Series; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: IDC / IDT Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rati
Connector, Circular, Plug, M8, 4 Position, Cable; Para Usar Con:4 Position M8 Sensors & Actuators; Conector, Montaje:Montaje De Cable; Conector, Tamaño De La Carcasa:M8; Conector, Tipo:Circular Industrial; Contacto, Género:Pin |Harting 21 02 151 1405
Series = Harax / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Standards Met = CSA / Voltage Rating V = 32 / Coupling Method = Screw / Cable Entry Max. mm = 5.1 / Contact Gender = Plug / Cable Entry Min. mm = 2.5 / Contact Termination Type = HARAX Connection / IP Rating = IP67 / Shell Material = Die-Cast Zinc / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146406
  • 21 02 151 1405
  • 2102-151-1405