What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 19200030720

Harting 19 20 003 0720 Connector Enclosure durable and robust design
$ 6.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200030720.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+306%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 19200030720 provided by its distributors.

Harting 19 20 003 0720 Connector Enclosure durable and robust design
Heavy Duty Power Connectors 3A CBL TO CBL M20 GREY PLASTIC 1 LEVER
Hoods cable to cable 3 A polycarbonate Style Low construction
Harting Han A Hood Coupler Thermoplastic M2 - 19200030720
Hood - Coupling Connector Bottom Entry M20 3A IP44
Hood 180° 3 Shell Size Polycarbonate Han®
Connector Accessory, Hood, Polycarbonate
Coupling housing Han 3 A, Han A®
HAN A HOOD COUPLER THERMOPLAS TIC M20
CONN HOOD CPLNG BOTTOM SZ3A M20
CABLE TO CABLE HOOD, SIZE 3A, PLASTIC; S; CABLE TO CABLE HOOD, SIZE 3A, PLASTIC; Series:Han Q; Accessory Type:Cable to Cable Hood; For Use With:Han 3A Connectors; Connector Shell Size:3A; Connector Body Material:Plastic; Enclosure Material:Plastic
HAN A HOOD COUPLER THERMOPLAST

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 20 003 0720
  • 1920-003-0720