Harris CD74HC373M96

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD74HC373M96.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet12 pages18 years ago

IHS

Newark

Arrow Electronics

Sierra IC

Descriptions

Descriptions of Harris CD74HC373M96 provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) HC/UH 74HC GULL WING latch circuit 7.8mA 7.8mA 30ns -55C~125C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
IC D-TYPE TRANSP SGL 8:8 20SOIC
IC OCT TRANSP LATCH 3ST 20-SOIC
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:7.8mA; Propagation Delay:26ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC