Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond VT59A

Power Transformer 5: 1 4000Vrms 8VA 4 Terminal Screw Terminal Flange Mount
$ 59.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond VT59A.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+184%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond VT59A provided by its distributors.

Power Transformer 5:1 4000Vrms 8VA 4 Terminal Screw Terminal Flange Mount
Potential transformer, instrument, 600V, ratio 600:120, VT series TRANSFORMER Hammond PN VT59A : UPC [623980952826]
TRANSFMR, POTENTIAL, 600V LINE, 600:120 | Hammond Manufacturing VT59A
Hammond Manufacturing Transformer
Power Transformers 600V Line Voltage Ratio 600:120
Audio & Signal Transformers OUTPUT
TRANSFORMR ISOL 600V TO 120V 8VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM