What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond VT55A

Potential Transformer Instrument 240V Ratio 240: 120 Vt Series
$ 59.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond VT55A.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-49.17%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond VT55A provided by its distributors.

Potential Transformer Instrument 240V Ratio 240:120 Vt Series
Transformer Potential; Screw Terminals; 8 VA
Hammond Manufacturing Transformer
Power Transformers 240V Line Voltage Ratio 240:120
Audio & Signal Transformers OUTPUT
TRANSFORMR ISOL 240V TO 120V 8VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM