What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RZ0340

ABS WATERTIGHT (6.73 x 4.76 x 3.15) Hammond PN RZ0340 : UPC [623980404998] Color: Beige
$ 11.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RZ0340.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.48%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond RZ0340 provided by its distributors.

ABS WATERTIGHT (6.73 x 4.76 x 3.15) Hammond PN RZ0340 : UPC [623980404998] Color: Beige
WATERTIGHT ENCLOSURE, ABS, BEIGE, SOLID LID, IP65 RATED,6.73X4.76X3.15
ABS ENCLOSURE WATERTIGHT; ABS ENCLOSURE WATERTIGHT
RZ Series Ritec Enclosure, ABS
ABS Watertight 6.73 x 4.76 x 3.15 Inch Beige
Water-Tight ABS and Polycarbonate Enclosures
Hammond Manufacturing Abs Watertight
BOX ABS IP65 BEIGE 6.7X4.76X3.15
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:80Mm; External Width - Metric:121Mm; External Depth - Metric:171Mm; Ip Rating:Ip65; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond RZ0340

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM