What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RP1385BFC

Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS Clear Lid with Bottom Flange
$ 28.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1385BFC.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

TME

Inventory History

3 month trend:
-1.81%

Supply Chain

Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond RP1385BFC provided by its distributors.

Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS Clear Lid with Bottom Flange
WATERTIGHT ENCLOSURE, ABS, IP65, CLEAR LID, LIGHT GRAY, FLANGE, 7.32X5.75X4.33
enclosure - plastic ABS WATERTIGHT CLEAR LID (7.32 x 5.75 x 4.33) Hammond PN RP1385BFC : UPC [623980745589] Color: Light Gray
SMALL ENCLOSURE, ABS, GREY/CLEAR; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:110mm; External Width - Metric:146mm; External Depth - Metric:186mm; IP Rating:-; Body Color:Grey, Transparent; NEMA Rating:- RoHS Compliant: Yes
Enclosure Material = ABS / Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 146 / External Depth mm = 186 / External Height mm = 110 / Internal Width mm = 137.51 / Internal Depth mm = 177.51 / Internal Height mm = 103.33 / Series = RP / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM