What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RP1240BF

Watertight Enclosure, Polycarbonate, IP65, Solid Lid, Offwhite, Flange, 6.50X4.92X2.9
$ 23.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1240BF.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.10%

Supply Chain

Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond RP1240BF provided by its distributors.

WATERTIGHT ENCLOSURE, POLYCARBONATE, IP65,SOLID LID, OFFWHITE, FLANGE,6.50X4.92X2.9
Flanged Enclosure RP 125x165x75mm Off-White Polycarbonate IP65
Light Gray Polycarbonate Flange Mount Watertight Enclosure
Polycarbonate Watertight 6.5 x 4.92 x 2.95 Inch Light Gray
Hammond Manufacturing Polycarb Watertight
SMALL ENCLOSURE, PC, WHITE; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:74.9mm; External Width - Metric:125mm; External Depth - Metric:165mm; IP Rating:-; Body Color:White; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM