What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RP1120

Enclosure Plastic 4.92 x 3.35 x 1.57 Inch Off-White Polycarbonate Opaque Lid
$ 10.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1120.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond RP1120 provided by its distributors.

Enclosure Plastic 4.92 x 3.35 x 1.57 Inch Off-White Polycarbonate Opaque Lid
WATERTIGHT ENCLOSURE, POLYCARBONATE, IP65, SOLID LID, OFFWHITE, 4.92X3.35X1.57
SMALL ENCLOSURE, PC, WHITE; Enclosure Ty; SMALL ENCLOSURE, PC, WHITE; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:39.88mm; External Width - Metric:85mm; External Depth - Metric:125mm; IP Rating:IP65; Body Color:White; NEMA Rating:-

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM