What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RP1045C

ABS enclosure, (L x W x H) 95 x 50 x 50 mm, gray (RAL 7046), IP65, RP1045C
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1045C.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond RP1045C provided by its distributors.

ABS enclosure, (L x W x H) 95 x 50 x 50 mm, gray (RAL 7046), IP65, RP1045C
Enclosure Plastic 3.74 x 1.97 x 1.97 Inch Light Gray ABS with Clear Lid
enclosure - plastic ABS WATERTIGHT CLEAR LID (3.74 x 1.97 x 1.97) Hammond PN RP1045C : UPC [623980318042] Color: Light Gray
SMALL ENCLOSURE, ABS, GREY/CLEAR; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:50mm; External Width - Metric:50mm; External Depth - Metric:95mm; IP Rating:-; Body Color:Grey, Transparent; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM