Hammond RL6165BK

Hammond RL6165BK Project Enclosure GPABS 105x65x30mm General Purpose Black
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6165BK.

Electro Sonic

Datasheet1 page7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.23%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond RL6165BK provided by its distributors.

Hammond RL6165BK Project Enclosure GPABS 105x65x30mm General Purpose Black
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Enclosure Plastic 4.13 x 2.56 x 1.18 Inch Black
enclosure - plastic ABS PROJECT ENCLOSURE (4.13 x 2.56 x 1.18) Hammond PN RL6165BK : UPC [623980406541] Color: Black
ENCLOSURE PLAS 4.13"L X 2.56"W
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 65 / External Depth mm = 105 / External Height mm = 30 / Internal Width mm = 60 / Internal Depth mm = 100.2 / Internal Height mm = 24.7 / Series = RL / Enclosure Type = Standard

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM